S29GL256P10FFI012 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 5,341
Unit Price: $11.01000
Datasheet

Similar


Macronix
In Stock: 144
Unit Price: $11.01000
Datasheet
FLASH - NOR Memory IC 256Mbit Parallel 100 ns 64-FBGA (13x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL256P10FFI012

DigiKey Part Number
2832-S29GL256P10FFI012-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S29GL256P10FFI012
Description
IC FLASH 256MBIT PARALLEL 64FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 100 ns 64-FBGA (13x11)
Datasheet
 Datasheet
EDA/CAD Models
S29GL256P10FFI012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
100ns
Access Time
100 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (13x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Flip Electronics
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.