Similar
Similar
Similar
Similar
Similar

S25FL256SAGNFI010 | |
|---|---|
DigiKey Part Number | 2832-S25FL256SAGNFI010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGNFI010 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGNFI010 Models |
Category | Memory Size |
Mfr | Memory Organization 32M x 8 |
Series | Memory Interface SPI - Quad I/O |
Packaging Tray | Clock Frequency 133 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x8) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L25635FZ2I-10G | Macronix | 2,185 | 1092-1150-ND | $7.06000 | Similar |
| MX25L25735EZNI-12G | Macronix | 0 | 1092-1001-ND | $4.04404 | Similar |
| MX25L25735FZ2I-10G | Macronix | 7,225 | 1092-1152-ND | $8.83000 | Similar |
| W25Q256FVEIP | Winbond Electronics | 0 | W25Q256FVEIP-ND | $0.00000 | Similar |
| W25Q256JVEIQ | Winbond Electronics | 614 | 256-W25Q256JVEIQ-TUBE-ND | $3.44000 | Similar |




