FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL128SAGMFI000

DigiKey Part Number
2832-S25FL128SAGMFI000-ND
Manufacturer
Manufacturer Product Number
S25FL128SAGMFI000
Description
IC FLASH 128MBIT SPI/QUAD 16SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
S25FL128SAGMFI000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $247.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Tray
QuantityUnit PriceExt Price
150$3.75000$562.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.