S25FL128P0XMFI001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: $3.98000
Datasheet

Similar


Macronix
In Stock: 1,561
Unit Price: $7.78000
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: $2.54808
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: $2.37568
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $2.24000
Datasheet
FLASH - NOR Memory IC 128Mbit SPI 104 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL128P0XMFI001

DigiKey Part Number
2832-S25FL128P0XMFI001-ND
Manufacturer
Manufacturer Product Number
S25FL128P0XMFI001
Description
IC FLASH 128MBIT SPI 16SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI 104 MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
S25FL128P0XMFI001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Flip Electronics
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.