Image for PHB50W-1200-42-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHB50W-1200-42-S

DigiKey Part Number
1800-PHB50W-1200-42-S-ND
Manufacturer
Manufacturer Product Number
PHB50W-1200-42-S
Description
PWR SUPPLY CC 1.2MA 50W 42VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
1.2A
Manufacturer
ERP Power, LLC
Power (Watts)
50 W
Series
Dimming
Analog, ELV, Triac
Packaging
Box
Features
OCP, OTP
Part Status
Active
Ratings
IP20
DigiKey Programmable
Not Verified
Operating Temperature
-10°C ~ 50°C
Type
Constant Current
Efficiency
90%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
4.07" L x 1.03" W x 0.94" H (103.4mm x 26.2mm x 23.9mm)
Voltage - Input (Min)
120VAC
Approval Agency
cULus, FCC
Voltage - Input (Max)
277VAC
Mounting Type
Chassis Mount
Voltage - Output
28 ~ 42V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 120 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Box
QuantityUnit PriceExt Price
100$36.61910$3,661.91
Manufacturers Standard Package

Other Suppliers on DigiKey

120In Stock
Ships from Flip Electronics