Direct
Similar

PCP1203-TD-H | |
|---|---|
DigiKey Part Number | PCP1203-TD-HOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCP1203-TD-H |
Description | TRANS NPN 30V 1.5A PCP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1.5 A 500MHz 1.3 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | PCP1203-TD-H Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 1.3 W |
Packaging Tape & Reel (TR) | Frequency - Transition 500MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 225mV @ 15mA, 750mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCP1203-P-TD-H | onsemi | 107,611 | PCP1203-P-TD-H-ND | $0.22442 | Direct |
| 2SD1623T-TD-E | onsemi | 4,457 | 2SD1623T-TD-EOSCT-ND | $0.94000 | Similar |


