PCP1103-P-TD-H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 734
Unit Price: $0.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,628
Unit Price: $0.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,765
Unit Price: $0.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 724
Unit Price: $0.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,363
Unit Price: $1.17000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25288
Datasheet

Similar


Diodes Incorporated
In Stock: 1,762
Unit Price: $0.86000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 115
Unit Price: $1.02000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 362
Unit Price: $0.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 717
Unit Price: $0.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 194
Unit Price: $0.54000
Datasheet
Bipolar (BJT) Transistor PNP 30 V 1.5 A 450MHz 3.5 W Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCP1103-P-TD-H

DigiKey Part Number
PCP1103-P-TD-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCP1103-P-TD-H
Description
TRANS PNP 30V 1.5A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1.5 A 450MHz 3.5 W Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
PCP1103-P-TD-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Mfr
Power - Max
3.5 W
Packaging
Tape & Reel (TR)
Frequency - Transition
450MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
375mV @ 15mA, 750mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCP1103-TD-Honsemi734PCP1103-TD-HOSCT-ND$0.74000MFR Recommended
2DB1132R-13Diodes Incorporated2,6282DB1132RDICT-ND$0.64000Similar
2DB1188Q-13Diodes Incorporated1,7652DB1188QDICT-ND$0.70000Similar
2DB1188R-13Diodes Incorporated7242DB1188RDICT-ND$0.70000Similar
2SAR542PT100Rohm Semiconductor1,3632SAR542PT100CT-ND$1.17000Similar
Obsolete
Marketplace Stock: 144,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

36,000In Stock
Ships from Flip Electronics
108,000In Stock
Ships from Rochester Electronics, LLC