
NRVBB2060CTT4G | |
|---|---|
DigiKey Part Number | NRVBB2060CTT4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRVBB2060CTT4G |
Description | DIODE ARRAY SCHOTT 60V 20A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | NRVBB2060CTT4G Models |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 20 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |

