
NRTSV30H120CTG | |
|---|---|
DigiKey Part Number | NRTSV30H120CTG-ND |
Manufacturer | |
Manufacturer Product Number | NRTSV30H120CTG |
Description | DIODE ARR SCHOTT 120V 7.5A TO220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 7.5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | NRTSV30H120CTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 650 mV @ 7.5 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 35 µA @ 120 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 7.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDT30120CT | Diodes Incorporated | 38 | SDT30120CTDI-ND | $1.40000 | Similar |
| V30M120C-M3/4W | Vishay General Semiconductor - Diodes Division | 8,000 | V30M120C-M3/4W-ND | $2.61000 | Similar |
| V40120C-M3/4W | Vishay General Semiconductor - Diodes Division | 7,980 | V40120C-M3/4W-ND | $3.51000 | Similar |



