Similar
Similar

NLVAST4051DTR2G | |
|---|---|
DigiKey Part Number | NLVAST4051DTR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLVAST4051DTR2G |
Description | IC MUX 8:1 26OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLVAST4051DTR2G Models |
Category | -3db Bandwidth 95MHz |
Manufacturer onsemi | Charge Injection 12pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 8:1 | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
On-State Resistance (Max) 26Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 10Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2.5V ~ 5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 23ns, 23ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4051PW-Q100,1 | Nexperia USA Inc. | 2,247 | 1727-74HCT4051PW-Q100,1CT-ND | $0.53000 | Similar |
| 74VHC4051AFT | Toshiba Semiconductor and Storage | 19,308 | 74VHC4051AFTCT-ND | $0.38000 | Similar |



