Similar
Similar
Similar

NLV74HC240ADWR2G | |
|---|---|
DigiKey Part Number | NLV74HC240ADWR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV74HC240ADWR2G |
Description | IC BUFF 2V/6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC240ADWR2G Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-SOIC |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC240D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC240D-Q100,118TR-ND | $0.29645 | Similar |
| CD74HC240M | Rochester Electronics, LLC | 9,584 | 2156-CD74HC240M-ND | $1.06000 | Similar |
| SN74HC240NSR | Texas Instruments | 2,720 | 296-26473-1-ND | $0.84000 | Similar |




