OR Gate IC 1 Channel 6-UDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLU1G32CMUTCG

DigiKey Part Number
NLU1G32CMUTCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLU1G32CMUTCG
Description
IC GATE OR 1CH 2-INP 6UDFN
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-UDFN (1x1)
EDA/CAD Models
NLU1G32CMUTCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 261,000 View Now

Other Suppliers on DigiKey

75,000In Stock
Ships from Flip Electronics
186,000In Stock
Ships from Rochester Electronics, LLC