74LVT245MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5,637
Unit Price: $0.87000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.21176
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,500
Unit Price: $0.39550
Datasheet

Similar


Texas Instruments
In Stock: 7,721
Unit Price: $0.95000
Datasheet

Similar


Texas Instruments
In Stock: 7,232
Unit Price: $1.02000
Datasheet

Similar


Texas Instruments
In Stock: 12,380
Unit Price: $0.91000
Datasheet

Similar


Texas Instruments
In Stock: 2,717
Unit Price: $0.84000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,865
Unit Price: $0.98000
Datasheet

Similar


Texas Instruments
In Stock: 6,276
Unit Price: $0.84000
Datasheet

Similar


Texas Instruments
In Stock: 9,350
Unit Price: $0.97000
Datasheet

Similar


Texas Instruments
In Stock: 1,992
Unit Price: $3.90000
Datasheet

Similar


Texas Instruments
In Stock: 1,203
Unit Price: $1.05000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20
Unit Price: $15.00000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
20-TSSOP

74LVT245MTCX

DigiKey Part Number
74LVT245MTCXTR-ND - Tape & Reel (TR)
74LVT245MTCXCT-ND - Cut Tape (CT)
74LVT245MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT245MTCX
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVT245MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes