NLSX5011AMUTCG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1,368
Unit Price: $1.29000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,950
Unit Price: $0.95000
Datasheet

Parametric Equivalent


onsemi
In Stock: 172,445
Unit Price: $0.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,512
Unit Price: $0.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.18146
Datasheet

Similar


Nexperia USA Inc.
In Stock: 86,290
Unit Price: $0.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 24,392
Unit Price: $0.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 209
Unit Price: $0.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.12560
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.93140
Datasheet

Similar


Analog Devices Inc.
In Stock: 69
Unit Price: $7.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,347
Unit Price: $5.77000
Datasheet

Similar


Texas Instruments
In Stock: 20,066
Unit Price: $0.64000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX5011AMUTCG

DigiKey Part Number
NLSX5011AMUTCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLSX5011AMUTCG
Description
IC XLTR VL BIDIR 6-UDFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
NLSX5011AMUTCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
0.9 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 158,249 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

125,249In Stock
Ships from Flip Electronics
33,000In Stock
Ships from Rochester Electronics, LLC