Bipolar (BJT) Transistor PNP 250 V 15 A 30MHz 200 W Through Hole TO-3P-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJW1302G

DigiKey Part Number
NJW1302GOS-ND
Manufacturer
Manufacturer Product Number
NJW1302G
Description
TRANS PNP 250V 15A TO-3P-3L
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 250 V 15 A 30MHz 200 W Through Hole TO-3P-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 3A, 5V
Mfr
Power - Max
200 W
Packaging
Tube
Frequency - Transition
30MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
15 A
Package / Case
TO-3P-3, SC-65-3
Voltage - Collector Emitter Breakdown (Max)
250 V
Supplier Device Package
TO-3P-3L
Vce Saturation (Max) @ Ib, Ic
600mV @ 800mA, 8A
Base Product Number
Current - Collector Cutoff (Max)
50µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.00000$5.00
30$2.79533$83.86
120$2.30967$277.16
510$1.95341$996.24
1,020$1.83025$1,866.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

870In Stock
Ships from Flip Electronics