IGBT Trench Field Stop 650 V 80 A 366 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB40N65FL2WG

DigiKey Part Number
NGTB40N65FL2WGOS-ND
Manufacturer
Manufacturer Product Number
NGTB40N65FL2WG
Description
IGBT TRENCH FS 650V 80A TO-247-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 366 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
NGTB40N65FL2WG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Power - Max
366 W
Switching Energy
970µJ (on), 440µJ (off)
Input Type
Standard
Gate Charge
170 nC
Td (on/off) @ 25°C
84ns/177ns
Test Condition
400V, 40A, 10Ohm, 15V
Reverse Recovery Time (trr)
72 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$7.25000$7.25
30$4.17800$125.34
120$3.50167$420.20
510$3.01075$1,535.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

660In Stock
Ships from Flip Electronics