MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar




NCV8702SN30T1G | |
|---|---|
DigiKey Part Number | NCV8702SN30T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8702SN30T1G |
Description | IC REG LINEAR 3V 200MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8702SN30T1G Models |
Category | Current - Quiescent (Iq) 16 µA |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8164ASN300T1G | onsemi | 1,416 | 488-NCV8164ASN300T1GCT-ND | $0.54000 | MFR Recommended |
| LP5907MFX-3.0/NOPB | Texas Instruments | 39,001 | 296-40357-1-ND | $0.59000 | Similar |
| LP5951MF-3.0/NOPB | Texas Instruments | 2,023 | LP5951MF-3.0/NOPBCT-ND | $1.13000 | Similar |
| LP5951MFX-3.0/NOPB | Texas Instruments | 2,361 | 296-43244-1-ND | $0.96000 | Similar |
| TCR2EF30,LM(CT | Toshiba Semiconductor and Storage | 0 | TCR2EF30LM(CTCT-ND | $0.13000 | Similar |




