Similar
Similar
Similar



NCP7805TG | |
|---|---|
DigiKey Part Number | NCP7805TGOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP7805TG |
Description | IC REG LINEAR 5V 1A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NCP7805TG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7805CTG | onsemi | 61,740 | MC7805CTGOS-ND | $0.52000 | Direct |
| LM2931AT-5.0/NOPB | Texas Instruments | 294 | LM2931AT-5.0NS/NOPB-ND | $1.43000 | Similar |
| LM2931T-5.0/NOPB | Texas Instruments | 566 | LM2931T-5.0NS/NOPB-ND | $1.43000 | Similar |
| MC7805CT-BP | MCC (Micro Commercial Components) | 10,874 | MC7805CT-BPMS-ND | $1.62000 | Similar |




