NCP1117DT18G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 18,397
Unit Price: $0.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,500
Unit Price: $0.14485
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.19205
Datasheet

Similar


STMicroelectronics
In Stock: 6,775
Unit Price: $0.47000
Datasheet

Similar


Texas Instruments
In Stock: 3,504
Unit Price: $1.71000
Datasheet

Similar


Texas Instruments
In Stock: 5,585
Unit Price: $1.30000
Datasheet

Similar


Texas Instruments
In Stock: 29,473
Unit Price: $0.76000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP1117DT18G

DigiKey Part Number
NCP1117DT18GOS-ND
Manufacturer
Manufacturer Product Number
NCP1117DT18G
Description
IC REG LINEAR 1.8V 1A DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCP1117DT18G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,950 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4,950In Stock
Ships from Flip Electronics