NC7WZ38K8X-L22236 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7,558
Unit Price: $0.49000
Datasheet
NAND Gate IC 2 Channel Open Drain US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ38K8X-L22236

DigiKey Part Number
488-NC7WZ38K8X-L22236TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7WZ38K8X-L22236
Description
IC GATE NAND 2CH 2-INP US8
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Open Drain US8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Quiescent (Max)
1 µA
Series
Current - Output High, Low
-, 32mA
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
3.4ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
US8
Number of Inputs
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Features
Open Drain
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2G38DCURTexas Instruments7,558296-18808-1-ND$0.49000Similar
Obsolete
Marketplace Stock: 55,680 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

55,680In Stock
Ships from Flip Electronics