


NCP583XV18T2G | |
|---|---|
DigiKey Part Number | NCP583XV18T2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP583XV18T2G |
Description | IC REG LINEAR 1.8V 150MA SOT-563 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCP583XV18T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-563, SOT-666 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-563 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 150mA |

