
NC7SP00L6X | |
|---|---|
DigiKey Part Number | 2832-NC7SP00L6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SP00L6X |
Description | IC GATE NAND 1CH 2-INP 6MICROPAK |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-MicroPak |
Category | Current - Quiescent (Max) 0.9 µA |
Mfr | Current - Output High, Low 2.6mA, 2.6mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.6V ~ 2.1V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-MicroPak |
Voltage - Supply 0.9V ~ 3.6V | Package / Case 6-UFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08000 | $800.00 |

