NB2309AI1HDTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.34000
Datasheet
Zero Delay Buffer IC 133.33MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB2309AI1HDTR2G

DigiKey Part Number
NB2309AI1HDTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB2309AI1HDTR2G
Description
IC ZD BUFFER 16TSSOP
Customer Reference
Detailed Description
Zero Delay Buffer IC 133.33MHz 1 16-TSSOP (0.173", 4.40mm Width)
EDA/CAD Models
NB2309AI1HDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
133.33MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5,000In Stock
Ships from Flip Electronics