
MUR480ESG | |
|---|---|
DigiKey Part Number | MUR480ESG-ND |
Manufacturer | |
Manufacturer Product Number | MUR480ESG |
Description | DIODE STANDARD 800V 4A AXIAL |
Customer Reference | |
Detailed Description | Diode 800 V 4A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR480ESG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |

