


NCP114AMX075TCG | |
|---|---|
DigiKey Part Number | 488-NCP114AMX075TCGTR-ND - Tape & Reel (TR) 488-NCP114AMX075TCGCT-ND - Cut Tape (CT) 488-NCP114AMX075TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX075TCG |
Description | IC REG LINEAR 0.75V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.11000 | $1.10 |
| 25 | $0.09680 | $2.42 |
| 100 | $0.08230 | $8.23 |
| 250 | $0.07528 | $18.82 |
| 500 | $0.07104 | $35.52 |
| 1,000 | $0.06756 | $67.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06326 | $189.78 |
| 6,000 | $0.06115 | $366.90 |
| 9,000 | $0.06010 | $540.90 |
| 15,000 | $0.05893 | $883.95 |
| 21,000 | $0.05824 | $1,223.04 |
| 30,000 | $0.05759 | $1,727.70 |
| 75,000 | $0.05617 | $4,212.75 |
| 150,000 | $0.05532 | $8,298.00 |

