


MOC3043M | |
|---|---|
DigiKey Part Number | MOC3043M-ND |
Manufacturer | |
Manufacturer Product Number | MOC3043M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3043M Models |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer onsemi | Current - Hold (Ih) 400µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 400 V | Approval Agency UL |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VO3063 | Vishay Semiconductor Opto Division | 1,238 | 751-VO3063-ND | $1.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 50 | $0.56060 | $28.03 |
| 100 | $0.51510 | $51.51 |
| 500 | $0.43394 | $216.97 |
| 1,000 | $0.40735 | $407.35 |
| 2,000 | $0.38479 | $769.58 |
| 5,000 | $0.36014 | $1,800.70 |
| 10,000 | $0.34478 | $3,447.80 |
| 25,000 | $0.32805 | $8,201.25 |





