MFR Recommended
Direct
Similar
Similar
Similar
Similar

MM74HCT240WM | |
|---|---|
DigiKey Part Number | MM74HCT240WM-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT240WM |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT240WM Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT240ADWRG | onsemi | 900 | 488-MC74VHCT240ADWRGCT-ND | $1.07000 | MFR Recommended |
| SN74HCT240DW | Rochester Electronics, LLC | 2,840 | 2156-SN74HCT240DW-ND | $1.08000 | Direct |
| 74HCT240D,653 | Nexperia USA Inc. | 304 | 1727-2053-1-ND | $0.52000 | Similar |
| CD74HCT240M96 | Texas Instruments | 0 | 296-CD74HCT240M96CT-ND | $0.92000 | Similar |
| SN74HCT240DWR | Texas Instruments | 6,377 | 296-14865-1-ND | $0.90000 | Similar |





