Similar
Similar
Similar
Similar
Similar

MM74HC74AM | |
|---|---|
DigiKey Part Number | MM74HC74AM-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC74AM |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC74AM Models |
Category | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 94 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC74ADG | onsemi | 752 | MC74HC74ADGOS-ND | $0.31618 | Similar |
| MC74HC74ADR2G | onsemi | 27,827 | MC74HC74ADR2GOSCT-ND | $0.37000 | Similar |
| SN74HC74NSR | Texas Instruments | 2,380 | 296-8371-1-ND | $0.93000 | Similar |
| SN74HC74QDRG4Q1 | Texas Instruments | 4,945 | 296-SN74HC74QDRG4Q1CT-ND | $0.64000 | Similar |
| SN74HC74QDRQ1 | Texas Instruments | 1,952 | 296-23566-1-ND | $0.49000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.39700 | $3.97 |
| 55 | $0.32727 | $18.00 |
| 110 | $0.30709 | $33.78 |
| 275 | $0.28578 | $78.59 |
| 550 | $0.27295 | $150.12 |
| 1,045 | $0.26310 | $274.94 |
| 2,530 | $0.25213 | $637.89 |
| 5,005 | $0.24534 | $1,227.93 |









