Direct
Similar
Similar

MM74HC374WM | |
|---|---|
DigiKey Part Number | MM74HC374WM-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC374WM |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC374WM Models |
Category | Max Propagation Delay @ V, Max CL 40ns @ 6V, 150pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC374DWR | Texas Instruments | 3,505 | 296-1201-1-ND | $0.93000 | Direct |
| CD74HC374M96 | Texas Instruments | 26,507 | 296-14525-1-ND | $0.89000 | Similar |
| SN74HC374NSR | Texas Instruments | 3,509 | 296-8313-1-ND | $0.88000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.59900 | $5.99 |
| 38 | $0.51684 | $19.64 |
| 114 | $0.46851 | $53.41 |
| 266 | $0.44030 | $117.12 |
| 532 | $0.42171 | $224.35 |
| 1,026 | $0.40714 | $417.73 |
| 2,508 | $0.39117 | $981.05 |
| 5,016 | $0.38127 | $1,912.45 |



