MKW21D256VHA5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKW21D256VHA5

DigiKey Part Number
MKW21D256VHA5-ND
Manufacturer
Manufacturer Product Number
MKW21D256VHA5
Description
IC RF TXRX+MCU 802.15.4 63MAPLGA
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 63-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
MKW21D256VHA5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS, O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
8dBm
Sensitivity
-102dBm
Memory Size
256kB Flash, 32kB SRAM
Serial Interfaces
I2C, JTAG, SPI, UART
GPIO
2
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
15mA
Current - Transmitting
19mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
63-VFLGA
Supplier Device Package
63-MAPLGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 2,000 View Now
Last Time Buy Date: 17/12/2025
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,300$6.40524$8,326.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,000In Stock
Ships from Flip Electronics