ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7D 2 Core, 32-Bit 1.0GHz 488-TFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX7D7DVK10SD

DigiKey Part Number
MCIMX7D7DVK10SD-ND
Manufacturer
Manufacturer Product Number
MCIMX7D7DVK10SD
Description
IC MPU I.MX7D 1.0GHZ 488TFBGA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7D 2 Core, 32-Bit 1.0GHz 488-TFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
Keypad, LCD, MIPI
Manufacturer
NXP USA Inc.
Ethernet
10/100/1000Mbps (2)
Series
USB
USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)
Packaging
Tray
Voltage - I/O
1.8V, 3.3V
Part Status
Active
Operating Temperature
0°C ~ 95°C (TJ)
Core Processor
ARM® Cortex®-A7, ARM® Cortex®-M4
Security Features
A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS
Number of Cores/Bus Width
2 Core, 32-Bit
Mounting Type
Surface Mount
Speed
1.0GHz
Package / Case
488-TFBGA
Co-Processors/DSP
Multimedia; NEON™ MPE
Supplier Device Package
488-TFBGA (12x12)
RAM Controllers
LPDDR2, LPDDR3, DDR3, DDR3L
Additional Interfaces
AC'97, CAN, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART
Graphics Acceleration
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 195 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
152$24.58191$3,736.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

195In Stock
Ships from Flip Electronics