ARM® Cortex®-A9 Microprocessor IC i.MX6DP 2 Core, 32-Bit 852MHz 624-FCBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A9 Microprocessor IC i.MX6DP 2 Core, 32-Bit 852MHz 624-FCBGA (21x21)
624-FBGA, FCBGA

MCIMX6DP6AVT8AB

DigiKey Part Number
568-13540-ND
Manufacturer
Manufacturer Product Number
MCIMX6DP6AVT8AB
Description
IC MPU I.MX6DP 852MHZ 624FCBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC i.MX6DP 2 Core, 32-Bit 852MHz 624-FCBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ethernet
10/100/1000Mbps (1)
Manufacturer
NXP USA Inc.
SATA
SATA 3Gbps (1)
Series
USB
USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1)
Packaging
Tray
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Core Processor
ARM® Cortex®-A9
Security Features
ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS
Number of Cores/Bus Width
2 Core, 32-Bit
Mounting Type
Surface Mount
Speed
852MHz
Package / Case
624-FBGA, FCBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
624-FCBGA (21x21)
RAM Controllers
LPDDR2, DDR3L, DDR3
Additional Interfaces
CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART
Graphics Acceleration
Yes
Base Product Number
Display & Interface Controllers
HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 60 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
300$86.48837$25,946.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

60In Stock
Ships from Flip Electronics