Clock Fanout Buffer (Distribution) IC 1:2 12 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBSG11MNHTBG

DigiKey Part Number
NBSG11MNHTBG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NBSG11MNHTBG
Description
IC CLK BUFFER 1:2 12GHZ 16QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 12 GHz 16-VFQFN Exposed Pad
EDA/CAD Models
NBSG11MNHTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, LVCMOS, LVDS, LVTTL, NECL, RSNECL, PECL
Output
RSECL, RSNECL, RSPECL
Frequency - Max
12 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28,333 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

4,200In Stock
Ships from Flip Electronics
24,133In Stock
Ships from Rochester Electronics, LLC