MC74HCT366ADTG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1,593
Unit Price: $0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 44,017
Unit Price: $0.66000
Datasheet
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT366ADTG

DigiKey Part Number
MC74HCT366ADTG-ND
Manufacturer
Manufacturer Product Number
MC74HCT366ADTG
Description
IC BUFFER INVERTING 6V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT366ADTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 77,650 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

77,650In Stock
Ships from Flip Electronics