Parametric Equivalent
Similar
Similar

MC74HCT132ADTG | |
|---|---|
DigiKey Part Number | MC74HCT132ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT132ADTG |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT132ADTG Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tube | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 25ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT132ADTR2G | onsemi | 2,710 | MC74HCT132ADTR2GOSCT-ND | $0.34000 | Parametric Equivalent |
| 74HCT132PW,118 | Nexperia USA Inc. | 689 | 1727-6620-1-ND | $0.31000 | Similar |
| 74HCT132PW-Q100,11 | Nexperia USA Inc. | 0 | 1727-74HCT132PW-Q100,11CT-ND | $0.38000 | Similar |



