MC74HC365ADG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 57
Unit Price: $0.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,850
Unit Price: $0.76000
Datasheet

Similar


Texas Instruments
In Stock: 3,614
Unit Price: $0.63000
Datasheet

Similar


Texas Instruments
In Stock: 1,980
Unit Price: $0.94000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,682
Unit Price: $1.02000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,374
Unit Price: $1.11000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13,790
Unit Price: $1.02000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8,832
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15,000
Unit Price: $0.43000
Datasheet
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
16 SOIC Pin View

MC74HC365ADG

DigiKey Part Number
MC74HC365ADG-ND
Manufacturer
Manufacturer Product Number
MC74HC365ADG
Description
IC BUFFER NON-INVERT 6V 16-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC365ADG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15,370 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15,370In Stock
Ships from Flip Electronics