Similar
Similar
Similar

MC74HC163ADTG | |
|---|---|
DigiKey Part Number | MC74HC163ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC163ADTG |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC163ADTG Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 35 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC163PW | Rochester Electronics, LLC | 5,254 | 2156-SN74HC163PW-ND | $1.12000 | Similar |
| SN74HC163PWR | Texas Instruments | 29,065 | 296-SN74HC163PWRCT-ND | $0.38000 | Similar |
| SN74HC163PWT | Texas Instruments | 1,475 | 296-SN74HC163PWTCT-ND | $1.12000 | Similar |


