EC000 Microprocessor IC M680x0 1 Core, 32-Bit 12MHz 68-PLCC (24.21x24.21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68EC000EI12

DigiKey Part Number
2832-MC68EC000EI12-ND
Manufacturer
Manufacturer Product Number
MC68EC000EI12
Description
IC MPU M680X0 12MHZ 68PLCC
Customer Reference
Detailed Description
EC000 Microprocessor IC M680x0 1 Core, 32-Bit 12MHz 68-PLCC (24.21x24.21)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
EC000
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
12MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24.21x24.21)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,562
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $247.00 flat rate shipping fee will apply