Parametric Equivalent
Direct
Similar



MC33063AP1G | |
|---|---|
DigiKey Part Number | MC33063AP1GOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33063AP1G |
Description | IC REG BUCK BOOST ADJ 1.5A 8PDIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MC33063AP1G Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33063AVPG | onsemi | 131 | 488-MC33063AVPG-ND | $1.00000 | Parametric Equivalent |
| MC34063ABN | STMicroelectronics | 4,238 | 497-7412-5-ND | $0.97000 | Direct |
| MC34063ECN | STMicroelectronics | 348 | 497-4280-5-ND | $0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.71700 | $7.17 |
| 50 | $0.60520 | $30.26 |
| 100 | $0.57040 | $57.04 |
| 250 | $0.53360 | $133.40 |
| 500 | $0.51146 | $255.73 |
| 1,000 | $0.49322 | $493.22 |
| 2,500 | $0.47397 | $1,184.92 |
| 5,000 | $0.46237 | $2,311.85 |



