MC14042BDG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5
Unit Price: $1.01000
Datasheet

Similar


Texas Instruments
In Stock: 3,331
Unit Price: $0.60000
Datasheet

Similar


Texas Instruments
In Stock: 258
Unit Price: $1.01000
Datasheet

Similar


Texas Instruments
In Stock: 14,164
Unit Price: $0.74000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,483
Unit Price: $0.62000
Datasheet
D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
16 SOIC Pin View

MC14042BDG

DigiKey Part Number
MC14042BDGOS-ND
Manufacturer
Manufacturer Product Number
MC14042BDG
Description
IC D-TYPE TRANSP 1:1 16-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14042BDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
1:1
Output Type
Differential
Voltage - Supply
3V ~ 18V
Independent Circuits
4
Delay Time - Propagation
60ns
Current - Output High, Low
8.8mA, 8.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,344 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,344In Stock
Ships from Flip Electronics