MC14028BDG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 5,590
Unit Price: $0.96000
Datasheet

Similar


Texas Instruments
In Stock: 1,240
Unit Price: $0.63000
Datasheet

Similar


Texas Instruments
In Stock: 1,499
Unit Price: $0.96000
Datasheet

Similar


Texas Instruments
In Stock: 2,978
Unit Price: $0.72000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.42000
Datasheet
Decoder 1 x 4:10 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder 1 x 4:10 16-SOIC
16 SOIC Pin View

MC14028BDG

DigiKey Part Number
MC14028BDGOS-ND
Manufacturer
Manufacturer Product Number
MC14028BDG
Description
IC DECODER 1 X 4:10 16-SOIC
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14028BDG Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8.8mA, 8.8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
3V ~ 18V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 4:10
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4028BMRochester Electronics, LLC5,5902156-CD4028BM-ND$0.96000Direct
CD4028BM96Texas Instruments1,240296-16702-1-ND$0.63000Similar
CD4028BMTTexas Instruments1,499296-CD4028BMTCT-ND$0.96000Similar
CD4028BNSRTexas Instruments2,978296-12724-1-ND$0.72000Similar
HEF4028BT,653Nexperia USA Inc.01727-6404-1-ND$0.42000Similar
Obsolete
Marketplace Stock: 21,216 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21,216In Stock
Ships from Flip Electronics