MC10ELT21DG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 426
Unit Price: $9.80000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 8,919
Unit Price: $4.61000
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10ELT21DG

DigiKey Part Number
MC10ELT21DGOS-ND
Manufacturer
Manufacturer Product Number
MC10ELT21DG
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
EDA/CAD Models
MC10ELT21DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
PECL
Manufacturer
onsemi
Output Signal
TTL
Series
Output Type
Non-Inverted
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EPT21DGonsemi426MC100EPT21DGOS-ND$9.80000MFR Recommended
SN65ELT21DRochester Electronics, LLC8,9192156-SN65ELT21D-ND$4.61000Direct
Obsolete
Marketplace Stock: 3,038 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,038In Stock
Ships from Flip Electronics