


MC100LVEP34DG | |
|---|---|
DigiKey Part Number | MC100LVEP34DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEP34DG |
Description | IC CLOCK GENERATOR 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 2.8GHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP34DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | CML, LVDS, NECL, PECL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.8GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.22000 | $15.22 |
| 10 | $12.04100 | $120.41 |
| 48 | $10.79292 | $518.06 |
| 144 | $10.19438 | $1,467.99 |
| 288 | $9.90142 | $2,851.61 |
| 528 | $9.68807 | $5,115.30 |
| 1,008 | $9.49718 | $9,573.16 |

