MBRB41H100CTT4G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 15,429
Unit Price: $3.71000
Datasheet

Direct


SMC Diode Solutions
In Stock: 3
Unit Price: $2.19000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.52994
Datasheet

Similar


STMicroelectronics
In Stock: 705
Unit Price: $0.67000
Datasheet

Similar


STMicroelectronics
In Stock: 7,738
Unit Price: $0.85000
Datasheet

Similar


STMicroelectronics
In Stock: 49
Unit Price: $2.03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,391
Unit Price: $3.56000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB41H100CTT4G

DigiKey Part Number
MBRB41H100CTT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRB41H100CTT4G
Description
DIODE ARRAY SCHOT 100V 20A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable