MBRB41H100CT-1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: $0.81675
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.96050
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $1.28663
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $1.62025
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.90925
Datasheet

Similar


Diodes Incorporated
In Stock: 64
Unit Price: $1.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: $2.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,248
Unit Price: $1.37000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB41H100CT-1G

DigiKey Part Number
MBRB41H100CT-1G-ND
Manufacturer
Manufacturer Product Number
MBRB41H100CT-1G
Description
DIODE ARRAY SCHOT 100V 20A TO262
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Datasheet
 Datasheet
EDA/CAD Models
MBRB41H100CT-1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Supplier Device Package
TO-262 (I2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,900 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,900In Stock
Ships from Flip Electronics