Similar

LT1222CS8#PBF | |
|---|---|
DigiKey Part Number | LT1222CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1222CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1222CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 500 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 8mA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.62000 | $12.62 |
| 10 | $9.92500 | $99.25 |
| 25 | $9.25080 | $231.27 |
| 100 | $8.50980 | $850.98 |
| 300 | $8.09633 | $2,428.90 |
| 500 | $7.94352 | $3,971.76 |
| 1,000 | $7.76824 | $7,768.24 |




