Parametric Equivalent

LC709511FQD-A00TWG | |
|---|---|
DigiKey Part Number | LC709511FQD-A00TWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC709511FQD-A00TWG |
Description | IC BATT PWR BANK CTLR QUICK CHG |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 52-QFN (6x6) |
EDA/CAD Models | LC709511FQD-A00TWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) | |
Base Product Number |


