ISL9R30120G2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 206
Unit Price: $4.89000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $5.81000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $4.65800
Datasheet

Similar


IXYS
In Stock: 193
Unit Price: $7.36000
Datasheet

Similar


IXYS
In Stock: 2
Unit Price: $6.48000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $8.91000
Datasheet

Similar


IXYS
In Stock: 1,516
Unit Price: $5.99000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $8.17000
Datasheet

Similar


IXYS
In Stock: 27
Unit Price: $10.83000
Datasheet

Similar


Panjit International Inc.
In Stock: 1,068
Unit Price: $2.34000
Datasheet

Similar


STMicroelectronics
In Stock: 289
Unit Price: $4.04000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.20382
Datasheet
Diode 1200 V 30A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9R30120G2

DigiKey Part Number
ISL9R30120G2FS-ND
Manufacturer
Manufacturer Product Number
ISL9R30120G2
Description
DIODE AVALANCHE 1200V 30A TO2472
Customer Reference
Detailed Description
Diode 1200 V 30A Through Hole TO-247-2
Datasheet
 Datasheet
EDA/CAD Models
ISL9R30120G2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
3.3 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,307 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,307In Stock
Ships from Flip Electronics