Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCPL3700S | |
|---|---|
DigiKey Part Number | HCPL3700S-ND |
Manufacturer | |
Manufacturer Product Number | HCPL3700S |
Description | OPTOISOLTR 2.5KV 1CH DARL 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | HCPL3700S Models |
Category | Output Type Darlington |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 30mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 2500Vrms | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 6µs, 25µs | Supplier Device Package 8-SMD |
Rise / Fall Time (Typ) 45µs, 0.5µs | Base Product Number |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-3700-360E | Broadcom Limited | 0 | HCPL-3700-360E-ND | $2.63032 | Similar |
| HCPL-3700-560E | Broadcom Limited | 0 | HCPL-3700-560E-ND | $2.63032 | Similar |
| HCPL-3760#300 | Broadcom Limited | 0 | 516-1134-5-ND | $7.29805 | Similar |
| HCPL-3760#500 | Broadcom Limited | 0 | HCPL-3760#500-ND | $6.63894 | Similar |
| HCPL-3760-300E | Broadcom Limited | 1,428 | 516-1743-5-ND | $6.61000 | Similar |


