Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCPL-4504#300 | |
|---|---|
DigiKey Part Number | HCPL-4504#300-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4504#300 |
Description | OPTOISO 3.75KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 25% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 60% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 200ns, 300ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N135-X007T | Vishay Semiconductor Opto Division | 28 | 6N135-X007TCT-ND | $1.63000 | Similar |
| 6N135-X017T | Vishay Semiconductor Opto Division | 68 | 6N135-X017TCT-ND | $1.69000 | Similar |
| 6N136-X009T | Vishay Semiconductor Opto Division | 2 | 6N136-X009TCT-ND | $1.66000 | Similar |
| PS8502L2-AX | Renesas Electronics Corporation | 802 | 559-1574-ND | $3.98000 | Similar |
| PS8502L2-E3-AX | Renesas Electronics Corporation | 700 | 559-PS8502L2-E3-AXCT-ND | $4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | $2.20066 | $3,851.16 |







